Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1550-RD005

Hook-up Wire 24AWG 1.5mm Tinned Copper - Red - 1000VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 1.5mm Tinned Copper - Red - 1000VAC - 30.48m (100ft)/Spool
Search Keywords: 1550RD005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1550-RD005
  • Alias/AKA:
    1550-RED-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    24 AWG
  • Bunch Stranding:
    7x32
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.5 mm
  • Maximum Voltage Rating:
    1000 VAC
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1550-RD005 RoHS compliant?
Yes, 1550-RD005 is RoHS compliant.
What is the lead time for 1550-RD005?
The standard lead time for 1550-RD005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Manufacturer Stock:
6 can ship
9 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$49.45
5
$44.12
10
$42.81
25
$41.57
50
$39.29
100
$38.24
250 +
$37.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!