- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1550-BR005
1550-BR005
Alpha Wire
Hook-up Wire 24AWG 1.5mm Tinned Copper- Brown - 1000VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 1.5mm Tinned Copper- Brown - 1000VAC - 30.48m (100ft)/Spool
Search Keywords: 1550BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1550-BR005
-
Alias/AKA:1550-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.5 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-40 to 80 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$49.45
5
$44.12
10
$42.81
25
$41.57
50
$39.29
100
$38.24
250 +
$37.74
Click for Quote
Log in
to unlock special pricing