- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1550-BLACK-1000
1550-BLACK-1000
Alpha Wire
The 1550-BLACK-1000 is a 24 AWG single-conductor hook-up wire with PVC insulation, rated for 1000 VRMS.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1550-BLACK-1000 is a 24 AWG single-conductor hook-up wire with PVC insulation, rated for 1000 VRMS.
Search Keywords: 1550BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1550-BLACK-1000
-
Alias/AKA:1550-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.5 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-40 to 80 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$292.09
5
$264.53
10
$254.43
20
$245.99
50
$227.90
100 +
$227.33
Click for Quote
Log in
to unlock special pricing