- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1550-1000-ORG
Alpha Wire
1550-1000-ORG
Hook-up Wire 24AWG 1.5mm Tinned Copper - Orange - 1000VAC - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1550-1000-ORG
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.5 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-40 to 80 °C
-
Color:Orange