- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1317C-SLATE-1000
1317C-SLATE-1000
Alpha Wire
Multi-Pair Cable - 4 (2 Pair Twisted) Conductors - 22 AWG - 7/30 Conductor Strand - 300V - Slate Color - 304.8m (1000ft)/Spool ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 4 (2 Pair Twisted) Conductors - 22 AWG - 7/30 Conductor Strand - 300V - Slate Color - 304.8m (1000ft)/Spool.
Search Keywords: 1317CSLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1317C-SLATE-1000
-
Alias/AKA:1317C-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$675.39
3
$670.95
5 +
$662.41
Click for Quote
Log in
to unlock special pricing