- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1299/25C-SLATE-100
1299/25C-SLATE-100
Alpha Wire
Multi-Conductor Cable Tape Polyvinyl Chloride 25 Conductors 22AWG 9.85mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape Polyvinyl Chloride 25 Conductors 22AWG 9.85mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 129925CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1299/25C-SLATE-100
-
Alias/AKA:1299/25C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:25
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1,331.01
3
$1,284.59
5 +
$1,278.16
Click for Quote
Log in
to unlock special pricing