- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1299/25C-SL005
Alpha Wire
1299/25C-SL005
Multi-Conductor Cable - 25 Conductors - 22 AWG - 7/30 Conductor Strand - 300 V - Foil Shield - 100.0' (30.5m) Length - Gray PV ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1299/25C-SL005
-
Alias/AKA:1299/25C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Conductors:25
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable