- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1295C-SL001
Alpha Wire
1295C-SL001
Shielded Tape Polyvinyl Chloride 5 Conductors 22AWG 5.46mm 300VAC - Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Shielded Tape Polyvinyl Chloride 5 Conductors 22AWG 5.46mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 1295CSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1295C-SL001
-
Alias/AKA:1295C-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:5
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Shielded
Frequently Asked Questions
Is 1295C-SL001 RoHS compliant?
Yes, 1295C-SL001 is RoHS compliant.
What is the lead time for 1295C-SL001?
The standard lead time for 1295C-SL001 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
51
can ship
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$1,287.36
3
$1,272.67
5 +
$1,269.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT