- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1294C-SLATE-100
1294C-SLATE-100
Alpha Wire
Multi-Conductor Cable 4 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 4 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords: 1294CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1294C-SLATE-100
-
Alias/AKA:1294C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
5
can ship 6/22/26
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$334.21
3
$313.97
5
$297.23
10
$285.86
20 +
$270.34
Click for Quote
Log in
to unlock special pricing