- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1243-SLATE-500
1243-SLATE-500
Alpha Wire
Single Conductor Cable 22AWG 152.4m 5.08mm Tinned Copper - Slate - 300VAC 500 ft/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 22AWG 152.4m 5.08mm Tinned Copper - Slate - 300VAC 500 ft/Spool
Search Keywords: 1243SLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1243-SLATE-500
-
Alias/AKA:1243-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:5.08 mm
-
Maximum Voltage Rating:300 VAC
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$2,317.02
5
$1,467.45
8
$946.12
10 +
$927.19
Click for Quote
Log in
to unlock special pricing