- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1243-SLATE-1000
1243-SLATE-1000
Alpha Wire
Single Conductor Cable 22AWG 304.8m 5.08mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Conductor Cable 22AWG 304.8m 5.08mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 1243SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1243-SLATE-1000
-
Alias/AKA:1243-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:5.08 mm
-
Maximum Voltage Rating:300 VAC
-
Color:Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2
$2,607.28
3
$1,834.75
4
$1,419.52
5 +
$1,391.13
Click for Quote
Log in
to unlock special pricing