Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1243-SL001

Single Conductor Cable 22AWG 304.8m 5.08mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Single Conductor Cable 22AWG 304.8m 5.08mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 1243SL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1243-SL001
Alias/AKA: 1243-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Conductor Material: Tinned Copper
Cable Length: 304.8 m
Type: Single Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1243-SL001 RoHS compliant?
Yes, 1243-SL001 is RoHS compliant.
What is the lead time for 1243-SL001?
The standard lead time for 1243-SL001 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
26 Weeks can ship 5/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$2,607.28
3
$1,834.75
4
$1,419.52
5 +
$1,391.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!