- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1235-SILVER-100
1235-SILVER-100
Alpha Wire
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
Search Keywords: 1235SILVER100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1235-SILVER-100
-
Alias/AKA:1235-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Flat Braid
-
Color:Silver
-
Body Material:Tinned Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,823.79
3
$1,819.23
5 +
$1,814.68
Click for Quote
Log in
to unlock special pricing