Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1223-SV005

Silver - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Silver - 30.48m (100ft)/Spool
Search Keywords: 1223SV005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1223-SV005
Alias/AKA: 1223-SILVER-100
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Braid
Color: Silver
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1223-SV005 RoHS compliant?
Yes, 1223-SV005 is RoHS compliant.
What is the lead time for 1223-SV005?
The standard lead time for 1223-SV005 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
9 can ship
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$170.12
5
$167.81
10
$166.71
20
$164.58
50
$163.57
100 +
$161.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!