- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1223-SILVER-100
1223-SILVER-100
Alpha Wire
Silver - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Silver - 30.48m (100ft)/Spool
Search Keywords: 1223SILVER100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1223-SILVER-100
-
Alias/AKA:1223-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Braid
-
Color:Silver
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$201.24
5
$196.05
10
$193.56
20
$188.79
50
$186.49
100 +
$182.09
Click for Quote
Log in
to unlock special pricing