- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1222-SILVER-100
1222-SILVER-100
Alpha Wire
Silver - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Silver - 30.48m (100ft)/Spool
Search Keywords: 1222SILVER100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1222-SILVER-100
-
Alias/AKA:1222-SV005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flat Braid
-
Color:Silver
-
Body Material:Tinned Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$195.54
5
$190.11
10
$187.50
20
$182.50
50
$180.10
100 +
$175.48
Click for Quote
Log in
to unlock special pricing