Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1217C-SLATE-100

Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slate - 30.48m (100ft)/Spool
Search Keywords: 1217CSLATE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1217C-SLATE-100
Alias/AKA: 1217C-SL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 7
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Shielded Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1217C-SLATE-100 RoHS compliant?
Yes, 1217C-SLATE-100 is RoHS compliant.
What is the lead time for 1217C-SLATE-100?
The standard lead time for 1217C-SLATE-100 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$332.66
3
$324.09
5
$319.98
10
$319.18
20 +
$312.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!