Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1213C-SL005

The 1213C-SL005 is a 3-conductor, 24 AWG shielded communication and control cable with a PVC jacket.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The 1213C-SL005 is a 3-conductor, 24 AWG shielded communication and control cable with a PVC jacket.
Search Keywords: 1213CSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1213C-SL005
Alias/AKA: 1213C-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Number of Conductors: 3
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1213C-SL005 RoHS compliant?
Yes, 1213C-SL005 is RoHS compliant.
What is the lead time for 1213C-SL005?
The standard lead time for 1213C-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
43 can ship
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$273.24
3
$265.65
5
$264.98
10
$262.01
20 +
$255.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!