- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1181C-SLATE-100
1181C-SLATE-100
Alpha Wire
The 1181C-SLATE-100 is a 12-conductor cable featuring 22 AWG stranded tinned copper conductors with a slate PVC jacket.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1181C-SLATE-100 is a 12-conductor cable featuring 22 AWG stranded tinned copper conductors with a slate PVC jacket.
Search Keywords: 1181CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1181C-SLATE-100
-
Alias/AKA:1181C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:12
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$312.04
3
$292.46
5
$280.40
10
$278.99
20 +
$277.60
Click for Quote
Log in
to unlock special pricing