- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1181/25C-SLATE-100
1181/25C-SLATE-100
Alpha Wire
Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 118125CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1181/25C-SLATE-100
-
Alias/AKA:1181/25C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:25
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$713.30
3
$703.53
5 +
$684.77
Click for Quote
Log in
to unlock special pricing