- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1181/20C-SL001
Alpha Wire
1181/20C-SL001
Multi-Conductor Cable Polyvinyl Chloride 20 Conductors 22AWG 8.73mm 300VAC - Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi-Conductor Cable Polyvinyl Chloride 20 Conductors 22AWG 8.73mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 118120CSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1181/20C-SL001
-
Alias/AKA:1181/20C-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:20
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 1181/20C-SL001 RoHS compliant?
Yes, 1181/20C-SL001 is RoHS compliant.
What is the lead time for 1181/20C-SL001?
The standard lead time for 1181/20C-SL001 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
11 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$3,367.07
3
$3,279.62
5 +
$3,237.57
Click for Quote
Log in
to unlock special pricing