- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1179L-SL005
1179L-SL005
Alpha Wire
Multi-Conductor Cable Low Smoke Zero Halogen 9 Conductors 22AWG 6.24mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Low Smoke Zero Halogen 9 Conductors 22AWG 6.24mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 1179LSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1179L-SL005
-
Alias/AKA:1179L-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:9
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$192.35
5
$187.00
10
$184.44
20
$179.52
50
$177.16
100 +
$172.62
Click for Quote
Log in
to unlock special pricing