- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1178L-SLATE-100
1178L-SLATE-100
Alpha Wire
Shielded Twisted Pair Cable Low Smoke Zero Halogen 8 Conductors 22AWG 5.81mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shielded Twisted Pair Cable Low Smoke Zero Halogen 8 Conductors 22AWG 5.81mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 1178LSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1178L-SLATE-100
-
Alias/AKA:1178L-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Shielded Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$180.51
5
$175.85
10
$173.62
20
$169.34
50
$167.28
100 +
$163.33
Click for Quote
Log in
to unlock special pricing