Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1178L-SL005

Shielded Twisted Pair Cable Low Smoke Zero Halogen 8 Conductors 22AWG 5.81mm 300VAC - Slate - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Shielded Twisted Pair Cable Low Smoke Zero Halogen 8 Conductors 22AWG 5.81mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 1178LSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1178L-SL005
Alias/AKA: 1178L-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 8
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Shielded Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1178L-SL005 RoHS compliant?
Yes, 1178L-SL005 is RoHS compliant.
What is the lead time for 1178L-SL005?
The standard lead time for 1178L-SL005 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$186.09
5
$180.92
10
$178.44
20
$173.68
50
$171.40
100 +
$167.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!