Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1178C-SL002

The 1178C-SL002 is an 8-conductor, 22 AWG multi-conductor cable with a PVC jacket for communication and control applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The 1178C-SL002 is an 8-conductor, 22 AWG multi-conductor cable with a PVC jacket for communication and control applications.
Search Keywords: 1178CSL002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1178C-SL002
Alias/AKA: 1178C-SLATE-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Number of Conductors: 8
Conductor Material: Tinned Copper
Cable Length: 152.4 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1178C-SL002 RoHS compliant?
Yes, 1178C-SL002 is RoHS compliant.
What is the lead time for 1178C-SL002?
The standard lead time for 1178C-SL002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Manufacturer Stock:
2 can ship
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$629.81
3
$612.55
5 +
$611.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!