Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1178C-SL001

Multi-Conductor Cable Polyvinyl Chloride 8 Conductors 22AWG 6.17mm 300VAC - Slate - 304.8m - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polyvinyl Chloride 8 Conductors 22AWG 6.17mm 300VAC - Slate - 304.8m - 304.8m (1000ft)/Spool
Search Keywords: 1178CSL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1178C-SL001
Alias/AKA: 1178C-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Number of Conductors: 8
Conductor Material: Tinned Copper
Cable Length: 304.8 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1178C-SL001 RoHS compliant?
Yes, 1178C-SL001 is RoHS compliant.
What is the lead time for 1178C-SL001?
The standard lead time for 1178C-SL001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
On Order:
7   can ship 11/26/26
Manufacturer Stock:
13 can ship
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,201.50
3
$1,184.83
5 +
$1,181.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!