- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1176C-SLATE-500
1176C-SLATE-500
Alpha Wire
Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 1176CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1176C-SLATE-500
-
Alias/AKA:1176C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$517.66
3
$503.48
5 +
$502.22
Click for Quote
Log in
to unlock special pricing