- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1176C-SLATE-100
1176C-SLATE-100
Alpha Wire
Multiconductor Cable 6 Conductors 22AWG 5.3mm Tinned Copper - Gray -300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 6 Conductors 22AWG 5.3mm Tinned Copper - Gray -300VAC - 30.48m (100ft)/Spool
Search Keywords: 1176CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1176C-SLATE-100
-
Alias/AKA:1176C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$147.41
5
$132.62
10
$127.60
20
$123.41
50
$113.18
100 +
$108.29
Click for Quote
Log in
to unlock special pricing