Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1176C-SL002

Slate - 152.4m (500ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Slate - 152.4m (500ft)/Spool
Search Keywords: 1176CSL002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1176C-SL002
  • Alias/AKA:
    1176C-SLATE-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    6
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1176C-SL002 RoHS compliant?
Yes, 1176C-SL002 is RoHS compliant.
What is the lead time for 1176C-SL002?
The standard lead time for 1176C-SL002 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
10 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$517.66
3
$503.48
5 +
$502.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!