Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1176C-SL001

Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 22AWG 5.76mm 300VAC - Slate - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 22AWG 5.76mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 1176CSL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1176C-SL001
Alias/AKA: 1176C-SLATE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 6
Conductor Material: Tinned Copper
Cable Length: 304.8 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1176C-SL001 RoHS compliant?
Yes, 1176C-SL001 is RoHS compliant.
What is the lead time for 1176C-SL001?
The standard lead time for 1176C-SL001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 12/9/26
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$963.82
3
$950.62
5 +
$925.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!