- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1175C-SLATE-100
1175C-SLATE-100
Alpha Wire
Multi-Conductor Cable Polyvinyl Chloride 5 Conductors 22AWG 5.35mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Polyvinyl Chloride 5 Conductors 22AWG 5.35mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 1175CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1175C-SLATE-100
-
Alias/AKA:1175C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:5
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
4
can ship 5/28/26
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$165.20
5
$141.46
10
$132.24
20
$130.64
50
$126.02
100 +
$125.39
Click for Quote
Log in
to unlock special pricing