- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1174L-SL002
Alpha Wire
1174L-SL002
Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 152.4m (500ft)/Spool
Search Keywords: 1174LSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1174L-SL002
-
Alias/AKA:1174L-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 1174L-SL002 RoHS compliant?
Yes, 1174L-SL002 is RoHS compliant.
What is the lead time for 1174L-SL002?
The standard lead time for 1174L-SL002 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
1
can ship
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$325.27
3
$323.08
5 +
$320.95
Click for Quote
Log in
to unlock special pricing