- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1174C-SLATE-1000
1174C-SLATE-1000
Alpha Wire
Multiconductor Cable 4 Conductors 22AWG 4.8mm Tinned Copper - Gray -300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 4 Conductors 22AWG 4.8mm Tinned Copper - Gray -300VAC - 304.8m (1000ft)/Spool
Search Keywords: 1174CSLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1174C-SLATE-1000
-
Alias/AKA:1174C-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$610.68
3
$588.30
5 +
$583.59
Click for Quote
Log in
to unlock special pricing