- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1173L-SL001
1173L-SL001
Alpha Wire
The 1173L-SL001 is a 3-conductor, 22 AWG multi-conductor cable featuring low-smoke zero-halogen (LSZH) insulation and jacket.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1173L-SL001 is a 3-conductor, 22 AWG multi-conductor cable featuring low-smoke zero-halogen (LSZH) insulation and jacket.
Search Keywords: 1173LSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1173L-SL001
-
Alias/AKA:1173L-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$533.34
3
$518.73
5 +
$517.43
Click for Quote
Log in
to unlock special pricing