- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1173C-SLATE-100
1173C-SLATE-100
Alpha Wire
Multiconductor Cable 3 Conductors 22AWG 4.3mm Tinned Copper - Gray -300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 3 Conductors 22AWG 4.3mm Tinned Copper - Gray -300VAC - 30.48m (100ft)/Spool
Search Keywords: 1173CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1173C-SLATE-100
-
Alias/AKA:1173C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$102.40
5
$92.44
10
$89.36
20
$86.44
50
$79.34
100 +
$75.12
Click for Quote
Log in
to unlock special pricing