- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1172L-SLATE-100
1172L-SLATE-100
Alpha Wire
Multi-Conductor Cable Low Smoke Zero Halogen 2 Conductors 22AWG 4.06mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Low Smoke Zero Halogen 2 Conductors 22AWG 4.06mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 1172LSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1172L-SLATE-100
-
Alias/AKA:1172L-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$75.25
5
$67.15
10
$65.14
25
$59.79
50
$59.64
100
$58.19
250 +
$55.95
Click for Quote
Log in
to unlock special pricing