- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1133C-SL001
Alpha Wire
1133C-SL001
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 1133CSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1133C-SL001
-
Alias/AKA:1133C-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Pair Cable
Frequently Asked Questions
Is 1133C-SL001 RoHS compliant?
Yes, 1133C-SL001 is RoHS compliant.
What is the lead time for 1133C-SL001?
The standard lead time for 1133C-SL001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$4,425.66
3
$3,114.35
4
$2,409.53
5 +
$2,361.34
Click for Quote
Log in
to unlock special pricing