help desk software
Image is representational - see mfr. specs

TSF154-4C-12VDC

Allied Controls

Electromechanical Relay 12VDC 430Ohm 2A 4PDT Plug-In DC Cradle Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 430Ohm 2A 4PDT Plug-In DC Cradle Relay
Search Keywords: TSF1544C12VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Allied Controls
  • Part No:
    TSF154-4C-12VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Connector
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
  • Termination Style:
    Solder
  • Coil Current:
    27.9 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$182.08
10
$78.38
25 +
$70.72
Click for Quote
Log in to unlock special pricing