- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TS154-4C-24VDC
TS154-4C-24VDC
Allied Controls
Electromechanical Relay 24VDC 1.8KOhm 2A 4PDT Plug-In DC Cradle Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 24VDC 1.8KOhm 2A 4PDT Plug-In DC Cradle Relay
Search Keywords: TS1544C24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Allied Controls
-
Part No:TS154-4C-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:N/A
-
Dimension:N/A
-
Termination Style:Solder
-
Coil Current:13.33 mA
-
Contact Form:4 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$148.73
5
$49.03
10
$46.70
25 +
$43.81
Click for Quote
Log in
to unlock special pricing