- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TS154-2C-6VDC
TS154-2C-6VDC
Allied Controls
Electromechanical Relay 6VDC 185Ohm 2A DPDT Plug-In DC Cradle Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 6VDC 185Ohm 2A DPDT Plug-In DC Cradle Relay
Search Keywords: TS1542C6VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Allied Controls
-
Part No:TS154-2C-6VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:N/A
-
Dimension:N/A
-
Termination Style:Solder
-
Coil Current:32.43 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/13/26