- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TD10DA-2C-24DND
TD10DA-2C-24DND
Allied Controls
Time Delay Relay 24VDC 10A DPDT ( 18.7mm 35.3mm 30.2mm) Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Time Delay Relay 24VDC 10A DPDT ( 18.7mm 35.3mm 30.2mm) Plug-In
Search Keywords: TD10DA2C24DND
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Allied Controls
-
Part No:TD10DA-2C-24DND
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Socket Pin
-
Time Range:1 to 100 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/7/26