- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- T351-4C-2/110VDC
T351-4C-2/110VDC
Allied Controls
Electromechanical Relay 110VDC 9.6KOhm 2A 4PDT Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 110VDC 9.6KOhm 2A 4PDT Plug-In General Purpose Relay
Search Keywords: T3514C2110VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Allied Controls
-
Part No:T351-4C-2/110VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-55 to 71 °C
-
Dimension:N/A
-
Termination Style:Solder
-
Coil Current:11 mA
-
Contact Form:4 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$204.22
5
$198.48
10 +
$189.23
Click for Quote
Log in
to unlock special pricing