- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- T154-2C-6VDC
Allied Controls
T154-2C-6VDC
Electromechanical Relay 6VDC 52Ohm 2A DPDT Plug-In DC Cradle Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Allied Controls
-
Part No:T154-2C-6VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:N/A
-
Dimension:N/A
-
Termination Style:Solder
-
Coil Current:115.38 mA
-
Contact Form:2 Form C
-
This product is discontinued, but still in stock.