- Home ›
- All Products›
- Relays ›
- Military / Aerospace / High Reliability Relays ›
- Military / Aerospace / High Reliability Relays ›
- MHB-18D-26.5VDC
MHB-18D-26.5VDC
Allied Controls
Electromechanical Relay 26.5VDC 200Ohm 5A 6PDT Flange/THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 26.5VDC 200Ohm 5A 6PDT Flange/THT Military Relay
Search Keywords: MHB18D265VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Allied Controls
-
Part No:MHB-18D-26.5VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:6PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:5 A
-
Coil Current:132 mA
-
Coil Resistance:200 Ohm
-
Mounting:Flange Mount/Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately