MH-6D-12VDC
Allied Controls
Electromechanical Relay 12VDC 82Ohm 5A DPDT Flange/THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VDC 82Ohm 5A DPDT Flange/THT Military Relay
Search Keywords: MH6D12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Allied Controls
-
Part No:MH-6D-12VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:5 A
-
Coil Current:146 mA
-
Coil Resistance:82 Ohm
-
Mounting:Flange Mount/Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:Solder Hook
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately