- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- H50SL-611
Allied Controls
H50SL-611
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Allied Controls
-
Part No:H50SL-611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Relay Socket
-
Number of Contacts:11
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10 A
-
Mounting:Panel Mount
-
Operating Temperature:N/A