Image is representational - see manufacturer specifications

Allen-Bradley

RCR20G391JS

Res Carbon Composition 390 Ohm 5% 0.5W(1/2W) 0.001% Molded AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Carbon Composition 390 Ohm 5% 0.5W(1/2W) 0.001% Molded AXL
Search Keywords: RCR20G391JS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Allen-Bradley
Part No: RCR20G391JS
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 390 Ohm
Tolerance: 5 %
Dimension: 9.53 x 3.56 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RCR20G391JS discontinued?
Yes, RCR20G391JS from Allen-Bradley is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RCR20G391JS RoHS compliant?
Yes, RCR20G391JS is RoHS compliant.
What is the lead time for RCR20G391JS?
The standard lead time for RCR20G391JS is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.69
25
$2.76
50
$2.07
100 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!