- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1/4W-390K-10%
Allen-Bradley
1/4W-390K-10%
Resistor - 390Kohm ±10% - 1/4W - Radial Through Hole
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Resistor - 390Kohm ±10% - 1/4W - Radial Through Hole
Search Keywords: 14W390K10
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Allen-Bradley |
| Part No: | 1/4W-390K-10% |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1/4W-390K-10% discontinued?
Yes, 1/4W-390K-10% from Allen-Bradley is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1/4W-390K-10% RoHS compliant?
Yes, 1/4W-390K-10% is RoHS compliant.
What is the lead time for 1/4W-390K-10%?
The standard lead time for 1/4W-390K-10% is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately