- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- ZC1C05CZ
ZC1C05CZ
Aleph America
Reed relay – Ultra compact package – NC – 03 W – 05 VDC – 0.25 A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Reed relay – Ultra compact package – NC – 03 W – 05 VDC – 0.25 A
Search Keywords: ZC1C05CZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aleph America
-
Part No:ZC1C05CZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$39.97
25
$10.80
50
$10.31
100 +
$9.58
Click for Quote
Log in
to unlock special pricing