- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- SD1A05CWJ
SD1A05CWJ
Aleph America
Reed Relay 5VDC 500Ohm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reed Relay 5VDC 500Ohm 1A SPST-NO(25.4x8.89x9.5)mm THT Dry
Search Keywords: SD1A05CWJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aleph America
-
Part No:SD1A05CWJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:1 A
-
Maximum Switching Power:50 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,638
Ships today, if you order in
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$14.86
25
$8.20
50
$4.10
100
$3.53
250
$3.33
500
$3.11
1,000 +
$2.92
Click for Quote
Log in
to unlock special pricing